2-position, single-row socket strip with 2.54mm pitch. Features female socket contacts with gold-plated bronze material and square contact shape. Surface mount termination with solder leads, rated for 405V AC and 572V DC. Operates within a temperature range of -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component is constructed with a black polymer insulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-102-S-SH-001-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Positions Loaded | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-S-SH-001-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.