
The SSM-103-F-DV-001 is a surface mount socket strip from Samtec, featuring 6 contacts with a 2.54mm pitch. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum voltage rating of 572VDC. The socket strip is designed for surface mount applications and has a height of 7.37mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-103-F-DV-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-103-F-DV-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.