
The SSM-103-F-DV-K-TR is a 2-row 6-contact surface mount socket strip with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 7.62mm, a product depth of 7.04mm, and a product height of 7.37mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip has a maximum current rating of 5.2A per contact and a maximum voltage rating of 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-103-F-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Tradename | TIGER CLAW™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-103-F-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.