
The SSM-103-F-SV-LC-001 is a 3-contact socket strip from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and can operate within a temperature range of -55 to 125°C. This socket strip is suitable for high-voltage applications, with a maximum voltage rating of 572VDC or 405VAC. Each contact has a maximum current rating of 5.2A, and the component has a height of 7.49mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |