
3-position, single-row right-angle shrouded socket strip for board-to-board applications. Features gold-plated bronze female socket contacts with a 2.54mm pitch, suitable for surface mount termination. Maximum current rating of 6.9A and operating temperature range of -55°C to 125°C. Housing and insulation are black polymer. RoHS compliant.
Samtec SSM-103-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.