This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is constructed with a bronze contact material and gold plating. The header is lead free and compliant with RoHS regulations. It is available in a bulk packaging option and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-103-S-DV-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-S-DV-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.