
3-position, single-row shrouded header with a 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. Rated for 405V AC and 572V DC, with a maximum operating temperature of 125°C. Constructed with black polymer insulation and lead-free, RoHS-compliant materials.
Samtec SSM-103-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
