The SSM-103-S-SH-LC-TR is a surface mount socket strip with a right angle body orientation. It features a termination method of solder and a mounting type of surface mount. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 5.2 amps per contact and a maximum voltage of 572 volts DC or 405 volts AC.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |