The SSM-104-F-DV-BE is an 8-contact surface mount socket strip from Samtec, designed for memory card applications. It features a 2-row configuration with a terminal pitch of 2.54mm and a product length of 10.16mm. The socket strip is rated for a maximum operating temperature of 125°C and a maximum current rating of 5.2A per contact. It is suitable for use with SD and microSD cards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-104-F-DV-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-104-F-DV-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.