
This 8-contact socket strip from Samtec is designed for surface mount applications, with a terminal pitch of 2.54mm and a maximum operating temperature of 125°C. It can handle a maximum voltage rating of 572VDC and a maximum current rating of 5.2A per contact. The socket strip is available in a straight body orientation and can be solder terminated. It is suitable for use in a wide range of applications, including memory card sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-104-L-DV-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-104-L-DV-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.