This right angle connector features a bronze contact material with gold plating, and is rated for a maximum current of 6.9A and a maximum voltage of 450V AC. It has a packaging style of tape and reel and a termination method of solder. The connector measures 10.16mm in length and 8.13mm in depth, with a housing color of black. It is designed to operate within a temperature range of -55°C to 125°C.
Samtec SSM-104-L-SH-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.