
4-position, 1-row shrouded socket strip with 2.54mm pitch. Features female socket contacts with gold-plated bronze material and square contact shape. Surface mount termination with right-angle, side entry for solder. Rated for 405V AC and 572V DC, operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-104-S-SH-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-S-SH-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.