
Surface mount socket strip with 4 positions and 1 row, featuring a 2.54mm pitch. This female socket connector utilizes bronze contacts with gold plating for mating and a square contact shape. It offers a voltage rating of 405V AC and 572V DC, with a maximum operating temperature of 125°C. The black polymer insulation is lead-free and RoHS compliant, with solder termination.
Samtec SSM-104-S-SV-003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-S-SV-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
