This Samtec SSM-104-TM-SH-TR is a female 4-contact surface mount header with a 2.54mm pitch. It is available in tape and reel packaging and features tin contact plating. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-104-TM-SH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-TM-SH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.