
This 10-contact connector features a 2.54mm pitch and a female gender. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The connector is available in bulk packaging and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |