This 2-row socket strip features a straight body orientation and a surface mount termination method. It has a terminal pitch of 2.54mm and a product length of 12.7mm. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 5.2A per contact. It is designed for use with SD and microSD cards and meets the requirements of various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-105-LM-DV-BE-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-105-LM-DV-BE-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.