
10-position, 2-row surface mount receptacle with 2.54mm pitch. Features female socket contacts made of bronze with gold plating. Offers a straight orientation and a black housing. Rated for 6.9A maximum current and 475V AC maximum voltage, operating from -55°C to 125°C. Terminated via solder and supplied on tape and reel.
Samtec SSM-105-S-DV-A-K-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.