
Surface mount socket strip with 5 positions and 1 row, featuring a 2.54mm pitch and straight orientation. This female socket connector utilizes bronze contacts with gold plating for reliable connectivity. Rated for a maximum current of 6.9A and a maximum operating voltage of 475V AC, it operates within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant, with a solder termination method.
Samtec SSM-105-S-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.