This Samtec SSM-105-S-SV-LC-P-TR250 connector features a maximum current rating of 6.9A and a maximum voltage rating of 475V AC. It has a straight orientation and a 2.54mm pitch. The connector is available in tape and reel packaging and has a termination of solder. It operates within a temperature range of -55°C to 125°C.
Samtec SSM-105-S-SV-LC-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-SV-LC-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.