Surface mount socket strip with 12 positions and a 2.54mm pitch. Features female socket contacts with gold plating over bronze for reliable mating. Offers a 2-row configuration and solder termination. Operates within a temperature range of -55°C to 125°C, with voltage ratings of 405V AC and 572V DC. Constructed with black polymer insulation and is RoHS compliant.
Samtec SSM-106-L-DV-001-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-L-DV-001-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.