This right angle header from Samtec features a bronze contact material with gold plating, suitable for high current applications up to 6.9A. The header is available in tape and reel packaging and has a maximum operating temperature of 125°C. The black housing is designed for right angle orientation and has a pitch of 2.54mm. The termination is solder and the header is rated for a maximum voltage of 450V.
Samtec SSM-106-L-SH-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.