Surface mount socket strip connector featuring 6 positions with a 2.54mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape for reliable mating. It offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant. Designed for solder termination, this component is supplied on tape and reel for efficient assembly.
Samtec SSM-106-L-SV-003-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-L-SV-003-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.