
This 6-position shrouded female socket header features a 5.08mm pitch and is rated for operation up to 125°C. It is constructed with a bronze contact material and features a gold plating. The header is designed for surface mount applications and is packaged in a rail/tube configuration. It is compliant with RoHS regulations and is not radiation hardened.
Samtec SSM-106-LM-SV-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-LM-SV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
