
This 12-contact right-angle surface-mount socket strip from Samtec features a terminal pitch of 2.54mm and a body orientation of right angle. It has a mounting type of surface mount and a number of rows of 2, with a row spacing of 2.54mm. The product length is 15.24mm, product depth is 10.92mm, and product height is 5.72mm. The socket strip is of type socket strip, gender SKT, and has 12 contacts. It is terminated with solder and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The maximum current rating is 5.2A per contact, and the maximum voltage rating is 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-106-S-DH-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 5.72 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-106-S-DH-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.