This 12-position female socket header features a square contact shape and a gold-plated finish. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is compliant with RoHS regulations and has a pitch of 2.54mm. It is rated for a DC voltage of 572V and an AC voltage of 405V.
Samtec SSM-106-SM-DV-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-SM-DV-LC-P to view detailed technical specifications.
No datasheet is available for this part.
