The SSM-106-T-SH-LC-TR is a right angle surface mount socket strip with six contacts. It has a terminal pitch of 2.54mm and a product length of 15.24mm. The socket strip is designed for surface mount applications and can operate at temperatures between -55°C and 105°C. It has a maximum voltage rating of 572VDC and a maximum current rating of 5.2A per contact.
Samtec SSM-106-T-SH-LC-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 3.18 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-106-T-SH-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.