
This 6-contact female shrouded header features a 2.54mm pitch and is plated with tin. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec SSM-106-TM-SH-TR technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-106-TM-SH-TR to view detailed technical specifications.
No datasheet is available for this part.