Surface mount socket strip featuring 14 positions with a 2.54mm pitch. This female socket connector offers 14 contacts made of bronze with gold plating for mating surfaces. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 405V AC / 572V DC. The insulation is black polymer, and the termination method is solder. This RoHS compliant component is supplied in rail/tube packaging.
Samtec SSM-107-F-DV-006 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-F-DV-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.