
The SSM-107-F-DV-A-P-TR is a 14-position surface mount female socket connector with a 2.54mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a gold-plated contact finish. It is suitable for use in applications with a DC rated voltage of up to 572V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-107-F-DV-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-F-DV-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.