
This 14-contact female shrouded header features a 2.54mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |