14-position, 2-row socket strip for board-to-board applications. Features a 2.54mm pitch with square female socket contacts made of bronze and plated with gold for optimal mating. Designed for surface mount termination with a solder connection, this component operates within a temperature range of -55°C to 125°C and boasts a voltage rating of 405V AC and 572V DC. The black polymer insulation and lead-free, RoHS-compliant construction ensure reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-107-L-DV-004-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-L-DV-004-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.