
Surface mount socket strip connector featuring 14 positions with a 2.54mm pitch. This female socket connector offers 13 loaded positions across two rows, with gold-plated bronze contacts for reliable mating. Designed for top entry, it utilizes a solder termination method and is constructed with a black polymer insulation material. Operating within a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component boasts AC and DC voltage ratings of 405V and 572V respectively, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |