The SSM-107-L-DV-BE-LC-K is a 14-position, 2.54mm pitch, surface mount header from Samtec. It features a female socket contact type with a gold-plated bronze contact material and a gold finish. The header is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, and is packaged in a rail or tube format.
Samtec SSM-107-L-DV-BE-LC-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-L-DV-BE-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.