
This 14-position female socket header features a 2.54mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 125°C and is compliant with lead-free standards. The header is made of bronze with a gold plating and features a square contact shape. It is available in a rail or tube packaging format and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec SSM-107-L-DV-LC-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-L-DV-LC-K to view detailed technical specifications.
No datasheet is available for this part.