The SSM-107-S-DV-001-K is a 2-row surface mount header from Samtec. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 572VDC. It can handle a maximum current rating of 5.2A per contact. The TIGER CLAW trademark is associated with this product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-107-S-DV-001-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-107-S-DV-001-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.