
This 14-position shrouded female socket header is designed for surface mount applications and features a gold-plated contact finish. The header is made of bronze with a gold plating and has a square contact shape. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in a rail/Tube format and is compliant with RoHS regulations.
Samtec SSM-107-SM-DV-BE-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-SM-DV-BE-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.