This 7-contact female shrouded header features a 2.54mm pitch and is designed for surface mount applications. It is manufactured by Samtec and is available in tape and reel packaging. The header has a tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SSM-107-T-SH-TR technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-107-T-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.