
This 16-position, 2-row female socket header features a 2.54mm pitch and is rated for a maximum operating temperature of 125°C. It has a voltage rating of 572V and is compliant with RoHS standards. The header is made of bronze with a gold contact finish and plating, and is suitable for surface mount applications. It is available from Samtec under the SSM series.
Samtec SSM-108-L-DV-LC-M-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-L-DV-LC-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.