
The SSM-108-S-DH-001 is a 16-contact socket strip from Samtec, designed for surface mount applications. It features a right angle body orientation and a terminal pitch of 2.54mm. The connector is rated for a maximum current of 5.2 amps per contact and a maximum voltage rating of 572VDC. It has a height of 5.72mm and can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |