The SSM-108-S-DV-A-P-TR250 is a 2-row connector with a maximum current rating of 6.9A and a maximum operating temperature of 125°C. It features a straight contact orientation and is available in tape and reel packaging. The connector has a pitch of 2.54mm and is terminated with solder. The contact material is bronze with a gold plating, and the housing is black in color. The connector is designed for use in high-temperature applications.
Samtec SSM-108-S-DV-A-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-S-DV-A-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.