16-position, 2-row shrouded socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Designed for surface mount termination with a straight, bottom entry orientation. Rated for 6.9A max current, 475V AC max voltage, and 572V DC. Operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec SSM-108-S-DV-BE-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-S-DV-BE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.