8-position, single-row socket strip with 2.54mm pitch. Features female socket contacts with square, gold-plated bronze construction for mating. Surface mountable with side entry, right-angle solder termination. Rated for 405V AC and 572V DC, operating from -55°C to 125°C. Insulated with black polymer, this lead-free and RoHS compliant component is supplied on tape and reel.
Samtec SSM-108-S-SH-001-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-108-S-SH-001-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.