
Surface mount socket strip with 9 positions and 1 row, featuring a 2.54mm pitch. This receptacle offers female socket contacts made of bronze with gold plating for mating. Designed for side entry, it utilizes a solder termination method and operates within a temperature range of -55°C to 125°C. The black polymer insulation supports a voltage rating of 405V AC and 572V DC.
Samtec SSM-109-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
