
Socket strip connector featuring 9 positions and 1 row with a 2.54mm pitch. This female socket connector has a straight, surface mount (SMD) termination style designed for solder application. Constructed with bronze contacts plated in gold for optimal conductivity, it offers a maximum current rating of 6.9A and voltage ratings of 475V AC / 572V DC. The black polymer insulation material ensures durability across an operating temperature range of -55°C to 125°C.
Samtec SSM-109-L-SV-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-L-SV-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
