This 2-row straight-contact connector features a black housing and gold-plated contacts made of bronze. It has a maximum current rating of 6.9A and a maximum voltage rating of 475V AC. The connector is available on tape and reel and has a pitch of 2.54mm. It can operate between -55°C and 125°C.
Samtec SSM-109-S-DV-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-S-DV-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.