
The SSM-110-F-SH-LC is a 10-contact right-angle surface mount socket strip with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The socket strip is suitable for solder termination and is designed for surface mount applications. It has a height of 3.18mm and can withstand a maximum voltage rating of 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |