
The SSM-110-L-DV-BE-P-A is a 20-contact surface mount socket strip with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum voltage of 572VDC. Each contact has a maximum current rating of 5.2A. The socket strip is terminated with solder and is available in a 25.4mm long, 7.04mm deep, and 7.37mm high package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-110-L-DV-BE-P-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-110-L-DV-BE-P-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.