The SSM-110-L-SH-LC-001 is a 10-contact right-angle surface mount socket strip from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. This socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 572VDC or 405VAC. The maximum current rating per contact is 5.2A. The SSM-110-L-SH-LC-001 is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |