Surface mount socket strip featuring 10 positions with a 2.54mm pitch, designed for top entry. This female socket connector utilizes bronze contacts with gold plating for reliable mating, offering a square contact shape. The black polymer insulation houses 9 loaded positions and operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. Lead-free and RoHS compliant, this component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |