
10-position, single-row socket strip with 2.54mm pitch, designed for surface mount termination. Features female socket contacts with a square shape and gold plating over bronze material for mating. This right-angle, side-entry connector offers a voltage rating of 405V AC and 572V DC, operating within a temperature range of -55°C to 125°C. Constructed with a black polymer insulation, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Samtec SSM-110-S-SH-010-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-S-SH-010-TR to view detailed technical specifications.
No datasheet is available for this part.